Axxatronic RTM108 Die cast enclosure 50 x 50 x 30 Acrylonitrile butadiene styrene Black 1 pc(s)

  • Item no.: 1279517
  • Manufacturer no.: RTM108
  • EAN: 4016138948141

OPEN POTTING ENCLOSURE RTM108

  • Item no.: 1279517
  • Manufacturer no.: RTM108
  • EAN: 4016138948141

OPEN POTTING ENCLOSURE RTM108

  • Temperature range: -20 to +94 °C
Material Acrylonitrile butadiene styrene
Colour Black
Length 50 mm
Width 50 mm
Height 30 mm
Content 1 pc(s)
RoHS-compliant Yes
Type RTM108
Product type Die cast enclosure

Technical data

  • Temperature range: -20 to +94 °C
Material Acrylonitrile butadiene styrene
Colour Black
Length 50 mm
Width 50 mm
Height 30 mm
Content 1 pc(s)
RoHS-compliant Yes
Type RTM108
Product type Die cast enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures