Axxatronic RTM113 Die cast enclosure 40 x 40 x 30 Acrylonitrile butadiene styrene Black 1 pc(s)

  • Item no.: 1279522
  • Manufacturer no.: RTM113
  • EAN: 4016138948196

OPEN POTTING ENCLOSURE RTM113

  • Item no.: 1279522
  • Manufacturer no.: RTM113
  • EAN: 4016138948196

OPEN POTTING ENCLOSURE RTM113

  • Temperature range: -20 to +94 °C
Material Acrylonitrile butadiene styrene
Colour Black
Length 40 mm
Width 40 mm
Height 30 mm
Content 1 pc(s)
RoHS-compliant Yes
Type RTM113
Product type Die cast enclosure

Technical data

  • Temperature range: -20 to +94 °C
Material Acrylonitrile butadiene styrene
Colour Black
Length 40 mm
Width 40 mm
Height 30 mm
Content 1 pc(s)
RoHS-compliant Yes
Type RTM113
Product type Die cast enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures