Axxatronic RTM115 Die cast enclosure 89 x 64 x 33 Acrylonitrile butadiene styrene Black 1 pc(s)

  • Item no.: 1279524
  • Manufacturer no.: RTM115
  • EAN: 4016138948219

OPEN POTTING ENCLOSURE RTM115

  • Item no.: 1279524
  • Manufacturer no.: RTM115
  • EAN: 4016138948219

OPEN POTTING ENCLOSURE RTM115

  • Temperature range: -20 to +94 °C
Material Acrylonitrile butadiene styrene
Colour Black
Length 89 mm
Width 64 mm
Height 33 mm
Content 1 pc(s)
Dim (L x W x H) 89 x 64 x 33 mm
RoHS-compliant Yes
Type RTM115
Product type Die cast enclosure

Technical data

  • Temperature range: -20 to +94 °C
Material Acrylonitrile butadiene styrene
Colour Black
Length 89 mm
Width 64 mm
Height 33 mm
Content 1 pc(s)
Dim (L x W x H) 89 x 64 x 33 mm
RoHS-compliant Yes
Type RTM115
Product type Die cast enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures