Axxatronic RX506 Modular casing 42 x 30 x 19 Acrylonitrile butadiene styrene Black 1 pc(s)
Technical data
Material | Acrylonitrile butadiene styrene |
---|---|
Colour | Black |
Length | 42 mm |
Width | 30 mm |
Height | 19 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 42 x 30 x 19 mm |
RoHS-compliant | Yes |
Type | RX506 |
Product type | Modular casing |
Documents & Downloads
Small module housing RX
- Warranty: 24 months
- Manufacturer: Axxatronic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures