B & B Thermo-Technik CON-SHSA3 SHS Resitive Dew Point Sensor Ceramic mount with SIL contacts
Special resistive humidity sensor with exponential resistance characteristic in the upper humidity range for detecting high humidity and for detecting dew or condensation. Typical applications include switch cabinets, chilled surfaces, shop windows, …
- Warranty: 24 months
- Manufacturer: B & B Thermo-Technik
Special resistive humidity sensor with exponential resistance characteristic in the upper humidity range for detecting high humidity and for detecting dew or condensation. Typical applications include switch cabinets, chilled surfaces, shop windows, …
- Warranty: 24 months
- Manufacturer: B & B Thermo-Technik
Technical data
- Design: Ceramic mount with SIL contacts
- Conditioning voltage< 0.8 V SS AC/DC
- Nominal resistance (at 75% RH)< 20 kΩ, (at 93% RH)< 100 kΩ, (at 95% RH)< 150 kΩ
Type | SHS A3 |
---|---|
Connector | |
Reading range (min.) | 0 RH |
Reading range (max.) | 100 RH |
Reading range | 0 - 100 RH |
Min. temperature | 0 °C |
Max. temperature | +60 °C |
Content | 1 pc(s) |
Length | 20 mm |
Width | 10 mm |
Dim | (L x W) 20 mm x 10 mm |
---|---|
RoHS-compliant | Yes |
Type | Ceramic mount with SIL contacts |
Connection | Soldering pins |
Temperature range | 0 to +60 °C |
Reading range | 0 -100 % RH |
Product type | Moisture sensor |
Documents & Downloads
B & B Thermo-Technik CON-SHSA3 SHS Resitive Dew Point Sensor Ceramic mount with SIL contacts
Special resistive humidity sensor with exponential resistance characteristic in the upper humidity range for detecting high humidity and for detecting dew or condensation. Typical applications include switch cabinets, chilled surfaces, shop windows, wet room equipment, immersion pumps and properties which need to be protected against condensation. The dew point sensor is mounted on the object.
- Warranty: 24 months
- Manufacturer: B & B Thermo-Technik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Moisture Sensors