B & B Thermo-Technik (L x W x H) 88 x 59 x 28 mm

  • Item no.: 506378
  • Manufacturer no.: GEH-KSG-T1-C1-A
  • EAN: 4016138705621

Weather-resistant housing made of polyamide reinforced with glass ball, with generous cable inlet, optimized for quick and easy installation (wall). IP65 protection ideal for industrial indoor applications or for harsh environmental conditions.This t…

  • Item no.: 506378
  • Manufacturer no.: GEH-KSG-T1-C1-A
  • EAN: 4016138705621

Weather-resistant housing made of polyamide reinforced with glass ball, with generous cable inlet, optimized for quick and easy installation (wall). IP65 protection ideal for industrial indoor applications or for harsh environmental conditions.This t…

Type GEH-KSG-T1-C1-A
IP rating
IP65
Content 1 pc(s)
Length 88 mm
Width 59 mm
Height 28 mm
RoHS-compliant Yes
Material (details) Glass ball reinforced polyamide
Type GEH-CSG-T1-C1-A
Ambient temperature 20 - +80 °C °C
Connection Built-in gland (cable inlet:Max Ø 9 mm)
Casing Plastic
Product type Housing

Technical data

Type GEH-KSG-T1-C1-A
IP rating
IP65
Content 1 pc(s)
Length 88 mm
Width 59 mm
Height 28 mm
RoHS-compliant Yes
Material (details) Glass ball reinforced polyamide
Type GEH-CSG-T1-C1-A
Ambient temperature 20 - +80 °C °C

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Sensor Accessories