B & B Thermo-Technik Pressure sensor 1 pc(s) DRMOD-I2C-PA2B 0 kPa, 0 mbar up to 200 kPa, 2000 mbar

  • Item no.: 502398
  • Manufacturer no.: DRMOD-I2C-PA2B
  • EAN: 4016138557114

Universal pressure module with digital I2C and analoge interface 0 - 5 V. temperature compensated and calibrated, high accuracy, environmentally resistant and long-term stability. Calibrated output signal Area of application: Climate technology, buil…

  • Item no.: 502398
  • Manufacturer no.: DRMOD-I2C-PA2B
  • EAN: 4016138557114

Universal pressure module with digital I2C and analoge interface 0 - 5 V. temperature compensated and calibrated, high accuracy, environmentally resistant and long-term stability. Calibrated output signal Area of application: Climate technology, buil…

Type DRMOD-I2C-PA2B
Type Absolute pressure , Piezoresistive
Pressure reading range (min.) 0 kPa , 0 mbar
Pressure reading range (max.) 200 kPa , 2000 mbar
Pressure reading range 0 kPa, 0 mbar up to 200 kPa, 2000 mbar
Min. operating voltage 6 V DC
Max. operating voltage 15 V DC
Operating voltage 6 - 15 V DC
Operating current 5 mA
RoHS-compliant Yes
Type Absolute pressure/piezo resistive
Current consumption > 5 mA
Type DRMOD-I2C-PA2B
Reading range 0 - 200 kPA/0 - 2000 mbar
Operating voltage 6 - 15 V
Product type Pressure sensor

Technical data

Type DRMOD-I2C-PA2B
Type Absolute pressure , Piezoresistive
Pressure reading range (min.) 0 kPa , 0 mbar
Pressure reading range (max.) 200 kPa , 2000 mbar
Pressure reading range 0 kPa, 0 mbar up to 200 kPa, 2000 mbar
Min. operating voltage 6 V DC
Max. operating voltage 15 V DC
Operating voltage 6 - 15 V DC
Operating current 5 mA
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Pressure sensors