B & B Thermo-Technik Pressure sensor 1 pc(s) DS-KE-D-R16B 16 bar up to 16 bar (Ø x H) 18 mm x 6.35 mm

  • Item no.: 502114
  • Manufacturer no.: DS-KE-D-R16B
  • EAN: 4016138488999

High-quality, ceramic pressure measuring cell in thick-film technology for the measurement of static and dynamic relative pressures in liquids or gases as well as in industrial applications. Precise temperature-compensated (laser-trimmed), thus simpl…

  • Item no.: 502114
  • Manufacturer no.: DS-KE-D-R16B
  • EAN: 4016138488999

High-quality, ceramic pressure measuring cell in thick-film technology for the measurement of static and dynamic relative pressures in liquids or gases as well as in industrial applications. Precise temperature-compensated (laser-trimmed), thus simpl…

  • Full bridge: 10 kΩ
Type DS-KE-D-R16B
Type Relative pressure
Output signal (min.) 1.5 mV/V
Output signal (max.) 3.5 mV/V
Pressure reading range (min.) 16 bar
Pressure reading range (max.) 16 bar
Pressure reading range 16 bar up to 16 bar
Min. operating voltage 5 V DC
Max. operating voltage 30 V DC
Operating voltage 5 - 30 V DC
Burst load 40 bar
Min. temperature -40 °C
Max. temperature +105 °C
Height 6.35 mm
(Ø) 18 mm
RoHS-compliant Yes
Output voltage 1 - 4 mV/V
Type DS-KE-D-R16B
Temperature range -40 - +105 °C
Reading range 16 bar
Operating voltage 5 - 30 V
Product type Pressure sensor

Technical data

  • Full bridge: 10 kΩ
Type DS-KE-D-R16B
Type Relative pressure
Output signal (min.) 1.5 mV/V
Output signal (max.) 3.5 mV/V
Pressure reading range (min.) 16 bar
Pressure reading range (max.) 16 bar
Pressure reading range 16 bar up to 16 bar
Min. operating voltage 5 V DC
Max. operating voltage 30 V DC
Operating voltage 5 - 30 V DC

Frequently bought together

Similar products

See and discover other items from category Pressure sensors