B & B Thermo-Technik Temperature and humidity sensor 1 pc(s) 0636 0016 Reading range: 0 - 100 RH (L x W x H) 23 x 10 x

  • Item no.: 1604912
  • Manufacturer no.: 0636 0016
  • EAN: 2050005021034

Embedded in a handy RJ12 housing offers the sensor by means of "Plug and Play"-method is the perfect entry-level solution for new institutions Eger in the field of measurement technology. The integrated in the sensor signal processing prepares the me…

  • Item no.: 1604912
  • Manufacturer no.: 0636 0016
  • EAN: 2050005021034

Embedded in a handy RJ12 housing offers the sensor by means of "Plug and Play"-method is the perfect entry-level solution for new institutions Eger in the field of measurement technology. The integrated in the sensor signal processing prepares the me…

Type 0636 0016
Connector RJ12
Min. operating voltage 2.7 V DC
Max. operating voltage 5.5 V DC
Operating voltage 2.7 - 5.5 V DC
Reading range (min.) 0 RH
Reading range (max.) 100 RH
Reading range 0 - 100 RH
Accuracy ± 3 RH
Hysteresis 2 RH
Response time 7 s
Outputs I2C , Digital
Content 1 pc(s)
Length 23 mm
Width 10 mm
Height 8.3 mm
RoHS-compliant Yes
Product type Temperature and humidity sensor

Technical data

Type 0636 0016
Connector RJ12
Min. operating voltage 2.7 V DC
Max. operating voltage 5.5 V DC
Operating voltage 2.7 - 5.5 V DC
Reading range (min.) 0 RH
Reading range (max.) 100 RH
Reading range 0 - 100 RH
Accuracy ± 3 RH
Hysteresis 2 RH

Frequently bought together

Similar products

See and discover other items from category Moisture Sensors