B & B Thermo-Technik Temperature reading system 1 pc(s) 0567 0002 Reading range: -55 - +125 °C (L x W x H) 785 x 40 x

  • Item no.: 1604913
  • Manufacturer no.: 0567 0002
  • EAN: 2050005021041

The system offers a powerful measuring and recording system for up to 20 temperature channels. As the link between the PC and sensors network serves a microcontroller module is connected to the appropriate port and a six pin RJ12 connector the DALLAS…

  • Item no.: 1604913
  • Manufacturer no.: 0567 0002
  • EAN: 2050005021041

The system offers a powerful measuring and recording system for up to 20 temperature channels. As the link between the PC and sensors network serves a microcontroller module is connected to the appropriate port and a six pin RJ12 connector the DALLAS…

Type 0567 0002
Min. operating voltage 9 V DC
Max. operating voltage 24 V DC
Operating voltage 9 - 24 V DC
Operating current 40 mA
Reading range (min.) -55 °C
Reading range (max.) +125 °C
Reading range -55 - +125 °C
Connector RS232 , RJ12
Content 1 pc(s)
Length 785 mm
Width 40 mm
Height 21 mm
RoHS-compliant Yes
Product type Temperature reading system

Technical data

Type 0567 0002
Min. operating voltage 9 V DC
Max. operating voltage 24 V DC
Operating voltage 9 - 24 V DC
Operating current 40 mA
Reading range (min.) -55 °C
Reading range (max.) +125 °C
Reading range -55 - +125 °C
Connector RS232 , RJ12
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Universal Sensor Modules