B & W 115.04/M Universal Tool box (empty) (W x H x D) 505 x 440 x 280 mm
No matter how much the loads are - it can be nothing impress! Two removable tool board in the lid, one with 3 MODULE tool holders for tools up to Ø 21 mm on the front and back, one with pockets · Removable cover plate for bottom tray with 3 MODULE to…
- Warranty: 24 months
- Manufacturer: B & W
No matter how much the loads are - it can be nothing impress! Two removable tool board in the lid, one with 3 MODULE tool holders for tools up to Ø 21 mm on the front and back, one with pockets · Removable cover plate for bottom tray with 3 MODULE to…
- Warranty: 24 months
- Manufacturer: B & W
Technical data
Dim | (W x H x D) 505 x 440 x 280 mm |
---|---|
Features | Casters , Telescopic handle |
Range of use | Universal |
Material | HDPE |
Colour | Black |
Inside width | 485 mm |
Inside height | 375 mm |
Internal depth | 225 mm |
Height | 440 mm |
Width | 505 mm |
Depth | 280 mm |
---|---|
Weight | 7900 g |
Material (details) | HDPE |
Type | 115.04/M |
Product type | Tool box (empty) |
Documents & Downloads
Tool case rhino module with wheels-capable of flight
No matter how much the loads are - it can be nothing impress! Two removable tool board in the lid, one with 3 MODULE tool holders for tools up to Ø 21 mm on the front and back, one with pockets · Removable cover plate for bottom tray with 3 MODULE tool holders for tools up to Ø 28 mm.
Highlights & Details
- Mobile flying fit tool case made from HDPE Material
- Portable case with application-friendly telescopic handle and 2-line roll
- shells made of high-performance HDPE
- strong aluminum frame with hems protection
- 2 lockable flip locks, as well as 1 B&W PROFI-combination lock
- B&W CONVENIENCE-handle
- hinge cover and safety cover holder
Facts
- Document compartment in A4 format
- Bottom tray is variable.
- Warranty: 24 months
- Manufacturer: B & W
Comments
Tools not included. This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases