• Tolerance: 10%
Type Axial lead
Inductance (L) 0.22 µH
Resonance 420 MHz
Tolerance ± 10 %
Resistance 0.16 Ω
Nominal current 0.99 A
(Ø) 3 mm
Min. cross section 35
Content 1 pc(s)
Type B78108T3221K
Product type Choke

Technical data

  • Tolerance: 10%
Type Axial lead
Inductance (L) 0.22 µH
Resonance 420 MHz
Tolerance ± 10 %
Resistance 0.16 Ω
Nominal current 0.99 A
(Ø) 3 mm
Min. cross section 35
Content 1 pc(s)
Type B78108T3221K

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes