• Tolerance: 10%
Type Axial lead
Inductance (L) 330 µH
Resonance 3 MHz
Tolerance ± 10 %
Resistance 8.7 Ω
Nominal current 0.105 A
(Ø) 3 mm
Min. cross section 60
Content 1 pc(s)
Type B82141A1334J
Product type Choke

Technical data

  • Tolerance: 10%
Type Axial lead
Inductance (L) 330 µH
Resonance 3 MHz
Tolerance ± 10 %
Resistance 8.7 Ω
Nominal current 0.105 A
(Ø) 3 mm
Min. cross section 60
Content 1 pc(s)
Type B82141A1334J

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes