B82141A1473J Miniature Fixed Inductor, Resistor Form
- Item no.: 535761
- Manufacturer no.: B82141A1473J
- EAN: 2050000173707
Variants
0.22 µH 0.99 A 0.16 Ω 0.33 µH 0.83 A 0.20 Ω 0.68 µH 0.53 A 0.48 Ω 1 µH 0.725 A 0.19 Ω 10 µH 0.41 A 0.6 Ω 100 µH 0.17 A 3.5 Ω 1000 µH 0.055 A 33 Ω 180 µH 0.14 A 5 Ω 2.2 µH 0.63 A 0.25 Ω 22 µH 0.335 A 0.9 Ω 220 µH 0.13 A 5.8 Ω 3.3 µH 0.58 A 0.3 Ω 33 µH 0.3 A 1.12 Ω 330 µH 0.105 A 8.7 Ω 4.7 µH 0.53 A 0.36 Ω 47 µH 0.2 A 2.4 Ω 470 µH 0.09 A 12 Ω 6.8 µH 0.48 A 0.43 Ω
Choke 47 UH, resistor type
- Warranty: 24 months
- Item no.: 535761
- Manufacturer no.: B82141A1473J
- EAN: 2050000173707
Variants
0.22 µH 0.99 A 0.16 Ω 0.33 µH 0.83 A 0.20 Ω 0.68 µH 0.53 A 0.48 Ω 1 µH 0.725 A 0.19 Ω 10 µH 0.41 A 0.6 Ω 100 µH 0.17 A 3.5 Ω 1000 µH 0.055 A 33 Ω 180 µH 0.14 A 5 Ω 2.2 µH 0.63 A 0.25 Ω 22 µH 0.335 A 0.9 Ω 220 µH 0.13 A 5.8 Ω 3.3 µH 0.58 A 0.3 Ω 33 µH 0.3 A 1.12 Ω 330 µH 0.105 A 8.7 Ω 4.7 µH 0.53 A 0.36 Ω 47 µH 0.2 A 2.4 Ω 470 µH 0.09 A 12 Ω 6.8 µH 0.48 A 0.43 Ω
Choke 47 UH, resistor type
- Warranty: 24 months
Technical data
- Tolerance: 10%
Type | Axial lead |
---|---|
Inductance (L) | 47 µH |
Resonance | 7.7 MHz |
Tolerance ± | 10 % |
Resistance | 2.4 Ω |
Nominal current | 0.2 A |
(Ø) | 3 mm |
Min. cross section | 55 |
Content | 1 pc(s) |
Dim | (Ø) 3 mm |
Type | B82141A1473J |
---|---|
Product type | Choke |
Documents & Downloads
B82141A1473J Miniature Fixed Inductor, Resistor Form
Highlights & Details
- RoHS compliant
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes