Baby scales 15 kg White Kern MBB 15K2DM

  • Item no.: 755874
  • Manufacturer no.: MBB 15K2DM
  • EAN: 4045761096837

Kern MBB 15K2DM Babyweegschaal

  • Warranty: 24 months
  • Manufacturer: Kern
  • Item no.: 755874
  • Manufacturer no.: MBB 15K2DM
  • EAN: 4045761096837

Kern MBB 15K2DM Babyweegschaal

  • Warranty: 24 months
  • Manufacturer: Kern
  • Battery operation: 6 AA batteries (AA)
Calibration (to standard) DAkkS
Colour White
Height 230 mm
Length 600 mm
Width 330 mm
Calibrated to
Manufacturer's standards (no certificate)
Material Acrylonitrile butadiene styrene
Accuracy 0,002 kg
Max. weight capacity 15 kg
Weight 5 kg
Product type Baby scales

Technical data

  • Battery operation: 6 AA batteries (AA)
Calibration (to standard) DAkkS
Colour White
Height 230 mm
Length 600 mm
Width 330 mm
Calibrated to
Manufacturer's standards (no certificate)
Material Acrylonitrile butadiene styrene
Accuracy 0,002 kg
Max. weight capacity 15 kg
Weight 5 kg

Frequently bought together

Similar products

See and discover other items from category Baby Scales