Bachmann Cable 3.00 m Black

  • Item no.: 1839851
  • Manufacturer no.: 940.104
  • EAN: 4016514023004

Bachmann 940.104. Cable length: 3m, Connector 1 gender: male connector 2 Gender: Male

This text is machine translated.

  • Item no.: 1839851
  • Manufacturer no.: 940.104
  • EAN: 4016514023004

Bachmann 940.104. Cable length: 3m, Connector 1 gender: male connector 2 Gender: Male

This text is machine translated.

Cable length 3.00 m
Colour Black
Connector type straight
Cable use TV/monitor
type Cable
Type Round
Product type TV/monitor Cable

Technical data

Cable length 3.00 m
Colour Black
Connector type straight
Cable use TV/monitor
type Cable
Type Round
Product type TV/monitor Cable

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables