Bachmann Cable 5.00 m Black

  • Item no.: 1839852
  • Manufacturer no.: 940.105
  • EAN: 4016514023011

Bachmann 940.105 EXTENSION CABLE S-video 5 m

This text is machine translated.

  • Item no.: 1839852
  • Manufacturer no.: 940.105
  • EAN: 4016514023011

Bachmann 940.105 EXTENSION CABLE S-video 5 m

This text is machine translated.

Cable length 5.00 m
Colour Black
Connector type straight
Cable use TV/monitor
type Cable
Type Round
Product type TV/monitor Cable

Technical data

Cable length 5.00 m
Colour Black
Connector type straight
Cable use TV/monitor
type Cable
Type Round
Product type TV/monitor Cable

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables