Bachmann Jack Audio/phono Cable [3x RCA plug (phono) - 3x RCA plug (phono)] 2.50 m Black, White, Yellow, Red

  • Item no.: 1839863
  • Manufacturer no.: 918.015
  • EAN: 4016514032785

Bachmann 918.015. Cable length: 3m, connection 1:3 x RCA, connection 2: 3x RCA

This text is machine translated.

  • Item no.: 1839863
  • Manufacturer no.: 918.015
  • EAN: 4016514032785

Bachmann 918.015. Cable length: 3m, connection 1:3 x RCA, connection 2: 3x RCA

This text is machine translated.

Cable type Jack
No. of A connectors 3 x
Type A RCA plug (phono)
No. of B connections 3 x
Type B RCA plug (phono)
Cable length 2.50 m
Colour Black , White , Yellow , Red
Connector type straight
Cable use Audio/phono
type Cable
Product type Audio/phono Cable

Technical data

Cable type Jack
No. of A connectors 3 x
Type A RCA plug (phono)
No. of B connections 3 x
Type B RCA plug (phono)
Cable length 2.50 m
Colour Black , White , Yellow , Red
Connector type straight
Cable use Audio/phono
type Cable

Frequently bought together

Similar products

See and discover other items from category Audio Cables