Barebone w/o CPU Shuttle SH170R6 PC base: Intel® 1151
Shuttle Mini PC with heatpipe cooling for LGA 1151 "skylake"-processorsThe Shuttle XPC Barebone SH 170 R6 demonstrates how discreet, stylish a modern PC may look like: its aluminum housing with brushed, black surface has a volume of only 14 Liters - …
- Warranty: 24 months
- Manufacturer: Shuttle
Shuttle Mini PC with heatpipe cooling for LGA 1151 "skylake"-processorsThe Shuttle XPC Barebone SH 170 R6 demonstrates how discreet, stylish a modern PC may look like: its aluminum housing with brushed, black surface has a volume of only 14 Liters - …
- Warranty: 24 months
- Manufacturer: Shuttle
Technical data
Base | Intel® 1151 |
---|---|
RAM type | DDR4 RAM |
No. of memory slots | 4 |
Graphics card type | Intel HD Graphics |
Drive | w/o hard drive |
Interfaces | USB 3.2 Gen 1 (USB 3.0) , USB 2.0 , HDMI™ , eSATA , DisplayPort , LAN (10/100/1000 Mbps) , Audio 7.1 (3.5 mm jack) |
No. of DisplayPort | 2 x |
No. of eSATA slots | 1 x |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of USB 2.0 ports | 2 x |
---|---|
No. of USB 3.0 ports | 8 x |
PSU power | 300 W |
Width | 216 mm |
Height | 198 mm |
Depth | 332 mm |
Dim | (W x H x D) 216 x 198 x 332 mm |
Weight | 5 kg |
Material (details) | Aluminium |
Product type | Barebone w/o CPU |
Documents & Downloads
Shuttle SH170R6 Barebone
Shuttle Mini PC with heatpipe cooling for LGA 1151 "skylake"-processors
The Shuttle XPC Barebone SH 170 R6 demonstrates how discreet, stylish a modern PC may look like: its aluminum housing with brushed, black surface has a volume of only 14 Liters - three times less than that of a standard Midi Tower. Yet brimming with this mini-PC before performance and features. It supports the sixth generation of Intel Core processors with the socket LGA 1151. Configure a powerful work computer with the latest "skylake" processor, dual-Slot PCI-Express graphics card, M.2 SSD, two 6-TB hard disks in the RAID group and up to 64GB DDR4 memory, including Blu-ray drive. Also is a cost-effective assembly variant without pcie graphic card is possible since the Intel Skylake-Prozessoren already an amazing, integrated CPU and graphics performance and very efficient work.
The R6 housing design: stylish, modern and discreet
R6 is the name of the housing design for the upper power class Shuttle XPC cubes. They embody a successful combination of style, Integration and aesthetics. The aluminum housing makes it easy and stable. The brushed surface highlights the quality of the device. When not in use, the drive bays and media connections are concealed behind discreet protective covers.
Small dimensions, easy to install
Shuttle XPC cubes in the cube provide the same performance as conventional desktop PCs at just a third of the size. The power and data cables necessary for the drives come pre-cut to a suitable length available, so that the installation with the help of the Quick Start Guide quickly and easily can be done.
What does "Barebone" mean?
The Shuttle XPC cube Barebone SH 170 R6 consists of a stylish housing unit with pre-assembled motherboard, power supply and cables. Despite its small dimensions, this system offers excellent performance, functionality and connection possibilities. To complete your PC system, all you have to do it to install a few standard components to suit your needs: a processor, RAM and disk drives. An additional graphics card is optional.
Supports 4K Ultra HD with 60 Hz
The Shuttle XPC Barebone SH 170 R6 supports 4 K-cube displays with 3840 x 2160 Ultra HD resolution (2160p) via the Display Port outputs. As the successor to the full HD standard, Ultra HD resolution and a four-fold much larger color space and color resolution. For a smooth playback of 4K videos (2160p) at least one Intel® Core™ i3 processor and dual channel memory population (2 or 4 modules) is required.
This text is machine translated.
Highlights & Details
- For Intel® processor 6. Generation, socket 1151
- 4x DIMM slots, max. 64 GB
- Integrated Intel® HD Graphics
- Supports 4K resolution.
Facts
- Intel ® H 170 PCH chip set
- 1 x 5.25" for an optical drive
- 2 x 3.5" slot for hard-disks clip-on or SSDs
- 1 x half-size mini-PCI express slot/1x M.2 slot
System Requirements
- Supports Windows ® 7/8.1/10, Linux 64 Bit
- Warranty: 24 months
- Manufacturer: Shuttle
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Barebone Computers