Barkan E621 1x Monitor desk mount 33,0 cm (13") - 73,7 cm (29") Tiltable, Swivelling, Swivelling

  • Item no.: 2145898
  • Manufacturer no.: E621
  • EAN: 7290004574673

Barkan E621 Monitor desk mount 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Barkan
  • Item no.: 2145898
  • Manufacturer no.: E621
  • EAN: 7290004574673

Barkan E621 Monitor desk mount 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Barkan
Product type Monitor desk mount
Suitable for displays sized (range) 33,0 cm (13") - 73,7 cm (29")
Add-on displays 1
Holder type Tiltable , Swivelling , Swivelling
Apple-compatible
No
Pneumatic technology
No
VESA standard
75 x 75 mm , 100 x 100 mm
Rotation 360 °
Tilt range (bottom) 9 °
Tilt range (top) 9 °
Min. distance to floor/ceiling 145 mm
Max. distance to floor/ceiling 450 mm
Swivel range (left) 180 °
Swivel range (right) 180 °
Colour Black
Weight 12 kg

Technical data

Product type Monitor desk mount
Suitable for displays sized (range) 33,0 cm (13") - 73,7 cm (29")
Add-on displays 1
Holder type Tiltable , Swivelling , Swivelling
Apple-compatible
No
Pneumatic technology
No
VESA standard
75 x 75 mm , 100 x 100 mm
Rotation 360 °
Tilt range (bottom) 9 °
Tilt range (top) 9 °

Frequently bought together

Similar products

See and discover other items from category PC Monitor Stands & Brackets