Barthelme 00612230 Torch bulb 2.20 V 0.66 W Base E10 Clear 1 pc(s)

  • Item no.: 720329
  • Manufacturer no.: 00612230
  • EAN: 2050000449796

NF brilliant (cone lens/pear shaped lens).

  • Item no.: 720329
  • Manufacturer no.: 00612230
  • EAN: 2050000449796

NF brilliant (cone lens/pear shaped lens).

Base
E10
Power
0.66 W
Light colour Clear
Nominal voltage 2.20 V
Content 1 pc(s)
Colour Clear
(Ø) 9 mm
Length 25 mm
Industrial packaging No
Type 00612230
Nominal current 300 mA
Power
0.66 W
Voltage 2.2 V
RoHS-compliant Yes
Product type Torch bulb

Technical data

Base
E10
Power
0.66 W
Light colour Clear
Nominal voltage 2.20 V
Content 1 pc(s)
Colour Clear
(Ø) 9 mm
Length 25 mm
Industrial packaging No
Type 00612230

Frequently bought together

Similar products

See and discover other items from category Torch & Flashlight Bulbs