Barthelme 00612240 Torch bulb 2.20 V 0.88 W Base E10 Clear 1 pc(s)

  • Item no.: 720341
  • Manufacturer no.: 00612240
  • EAN: 2050000449802

NF brilliant (cone lens/pear shaped lens).

  • Item no.: 720341
  • Manufacturer no.: 00612240
  • EAN: 2050000449802

NF brilliant (cone lens/pear shaped lens).

Base
E10
Power
0.88 W
Light colour Clear
Nominal voltage 2.20 V
Content 1 pc(s)
Colour Clear
(Ø) 9 mm
Length 25 mm
Industrial packaging No
Type 00612240
Nominal current 400 mA
Power
0.88 W
Voltage 2.2 V
RoHS-compliant Yes
Product type Torch bulb

Technical data

Base
E10
Power
0.88 W
Light colour Clear
Nominal voltage 2.20 V
Content 1 pc(s)
Colour Clear
(Ø) 9 mm
Length 25 mm
Industrial packaging No
Type 00612240

Frequently bought together

Similar products

See and discover other items from category Torch & Flashlight Bulbs