Technical data
Base | E10 |
---|---|
Power | 0.4 W |
Colour | Clear |
Nominal voltage | 2.20 V |
Content | 1 pc(s) |
Dim | (Ø x L) 9.5 mm x 24 mm |
Colour | Clear |
(Ø) | 9.5 mm |
Length | 24 mm |
Industrial packaging | No |
Type | 00632218 |
---|---|
Nominal current | 180 mA |
Power | 0.4 W |
Voltage | 2.2 V |
RoHS-compliant | Yes |
Product type | Torch bulb |
Documents & Downloads
Torches replacement bulb
NF brilliant (cone lens/pear shaped lens).
Highlights & Details
- P13.5 S
- E 10
- Warranty: 24 months
- Manufacturer: Barthelme
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Torch & Flashlight Bulbs