Barthelme 00632225 Torch bulb 2.20 V 0.55 W Base E10 1 pc(s)

  • Item no.: 582878
  • Manufacturer no.: 00632225
  • EAN: 2050000381164

NF brilliant (cone lens/pear shaped lens).

  • Item no.: 582878
  • Manufacturer no.: 00632225
  • EAN: 2050000381164

NF brilliant (cone lens/pear shaped lens).

Base
E10
Power
0.55 W
Colour Clear
Nominal voltage 2.20 V
Content 1 pc(s)
Dim (Ø x L) 9.5 mm x 24 mm
Colour Clear
(Ø) 9.5 mm
Length 24 mm
Industrial packaging No
Type 00632225
Nominal current 250 mA
Power
0.55 W
Voltage 2.2 V
RoHS-compliant Yes
Product type Torch bulb

Technical data

Base
E10
Power
0.55 W
Colour Clear
Nominal voltage 2.20 V
Content 1 pc(s)
Dim (Ø x L) 9.5 mm x 24 mm
Colour Clear
(Ø) 9.5 mm
Length 24 mm
Industrial packaging No

Frequently bought together

Similar products

See and discover other items from category Torch & Flashlight Bulbs