Barthelme 66000344 LED dimmer 96 W 868.3 MHz 50 m 38 mm 13 mm 9 mm
Mini Color control device. Thanks to the small and short design very well suited for integration in profiles for linear lights because the small shadows in length. 11 programs, 3 with the help of USB-Dongle and software can be set as a dynamic gradie…
- Warranty: 24 months
- Manufacturer: Barthelme
Mini Color control device. Thanks to the small and short design very well suited for integration in profiles for linear lights because the small shadows in length. 11 programs, 3 with the help of USB-Dongle and software can be set as a dynamic gradie…
- Warranty: 24 months
- Manufacturer: Barthelme
Technical data
Type | 66000344 |
---|---|
Ptot | 96 W |
Output current (typ.) | 4 A |
Min. operating voltage | 8 V |
Max. operating voltage | 26 V |
Channels | 4 |
Output signal | Voltage |
Use | RGB , Dimmer |
Frequency | 868.3 MHz |
Range | 50 m |
Dim | (L x W x H) 38 x 13 x 9 mm |
---|---|
Width | 13 mm |
Height | 9 mm |
Length | 38 mm |
RoHS-compliant | Yes |
Product type | LED dimmer |
Documents & Downloads
Barthelme Chromoflex Pro File 4-CH LED Driver
Mini Color control device. Thanks to the small and short design very well suited for integration in profiles for linear lights because the small shadows in length. 11 programs, 3 with the help of USB-Dongle and software can be set as a dynamic gradient over a period of up to 24 hours. Can be controlled by radio, can be networked and programmable. Simple operation by means of radio remote control.
Input voltage: 8-26 V DC
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Barthelme
Frequently bought together
Customer reviews
Similar products
See and discover other items from category LED Controllers