Barthelme 66000458 LED dimmer 288 W 2.4 GHz 10 m 180 mm 52 mm 22 mm

  • Item no.: 1275473
  • Manufacturer no.: 66000458
  • EAN: 4021553039169

To control the LED strip using the Bluetooth ® (e.g. via Smartphone/Tablet with Android operating system and integrated Bluetooth ® -Interface). Simple installation/configuration, intuitive operation and up to 4 channels for RGBW and RGBA application…

  • Item no.: 1275473
  • Manufacturer no.: 66000458
  • EAN: 4021553039169

To control the LED strip using the Bluetooth ® (e.g. via Smartphone/Tablet with Android operating system and integrated Bluetooth ® -Interface). Simple installation/configuration, intuitive operation and up to 4 channels for RGBW and RGBA application…

Type 66000458
Ptot 288 W
Output current (typ.) 12 A
Min. operating voltage 8 V
Max. operating voltage 26 V
Channels 3
Output signal Voltage
Use Bluetooth , RGB , Dimmer
Frequency 2.4 GHz
Range 10 m
Colour Black , Blue
Width 52 mm
Height 22 mm
Length 180 mm
RoHS-compliant Yes
Product type LED dimmer

Technical data

Type 66000458
Ptot 288 W
Output current (typ.) 12 A
Min. operating voltage 8 V
Max. operating voltage 26 V
Channels 3
Output signal Voltage
Use Bluetooth , RGB , Dimmer
Frequency 2.4 GHz
Range 10 m

Frequently bought together

Similar products

See and discover other items from category LED Controllers