Barthelme CHROMOFLEX® Pro DMX stripe 4-channel V1.1 LED dimmer 384 W 180 mm 52 mm 22 mm

  • Item no.: 1230157
  • Manufacturer no.: 66000484
  • EAN: 4021553031262

DMX dimmer with common anode (com+). Easily adressable of DMX512 channels via push-button. Adresses are shown on the display.

  • Item no.: 1230157
  • Manufacturer no.: 66000484
  • EAN: 4021553031262

DMX dimmer with common anode (com+). Easily adressable of DMX512 channels via push-button. Adresses are shown on the display.

Type CHROMOFLEX® Pro DMX stripe 4-channel V1.1
Ptot 384 W
Output current (typ.) 16 A
Min. operating voltage 10 V
Max. operating voltage 24 V
Channels 4
Output signal Voltage
Use DMX , RGB , Dimmer
Dimming characteristic Logarithmic
Colour Grey , Blue
Dim (L x W x H) 180 x 52 x 22 mm
Width 52 mm
Height 22 mm
Length 180 mm
RoHS-compliant Yes
Temperature range (Max. 60 °C, recommended ≤30 °C) 0 - 50 °C
Product type LED dimmer

Technical data

Type CHROMOFLEX® Pro DMX stripe 4-channel V1.1
Ptot 384 W
Output current (typ.) 16 A
Min. operating voltage 10 V
Max. operating voltage 24 V
Channels 4
Output signal Voltage
Use DMX , RGB , Dimmer
Dimming characteristic Logarithmic
Colour Grey , Blue

Frequently bought together

Similar products

See and discover other items from category LED Controllers