Basetech 1582583 Hot air blower 1800 W
The basetech hot air gun is perfect for scraping age paints and coatings, detachment and welding of films, the heat-shrink and shape plastic, defrost frozen services and much more. Through the two-stage adjustable temperature, it can be used just for…
- Warranty: 24 months
- Manufacturer: Basetech
The basetech hot air gun is perfect for scraping age paints and coatings, detachment and welding of films, the heat-shrink and shape plastic, defrost frozen services and much more. Through the two-stage adjustable temperature, it can be used just for…
- Warranty: 24 months
- Manufacturer: Basetech
Technical data
Width | 200 mm |
---|---|
Weight | 820 g |
Length | 255 mm |
Temperature settings | 50 °C , 50 - 550 °C |
Operating voltage | 230 V |
Power | 1800 W |
Product type | Hot air blower |
Documents & Downloads
Bastech Hot Air Gun 1800 W
The basetech hot air gun is perfect for scraping age paints and coatings, detachment and welding of films, the heat-shrink and shape plastic, defrost frozen services and much more. Through the two-stage adjustable temperature, it can be used just for the current work purpose is to be adjusted. With the 1800 W provides the hot air gun for temperatures up to 380°C on the first level and 580°C on the second level.
This text is machine translated.
Highlights & Details
- 2-stage the adjustment of temperature
- Versatile applications
Facts
- Temperature up to 580°C
- Power of 1800 W
- Ceramic heating element
- Cable length of 2 m
Delivery
- 1 x hot air gun
- 1x user manual
- Warranty: 24 months
- Manufacturer: Basetech
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hot Air Blowers