Basetech BT-1575759 CLT LED (monochrome) Camping lantern 80 lm via USB 243 g Black/orange

  • Item no.: 1575759
  • Manufacturer no.: BT-1575759
  • EAN: 4016139293462

Prepared for any situation.3 in 1-functionCamping lamp: the lamp is extendable and acts as a camping lamp.Torch: the light is not pulled out, it can be used as a torch.Power bank: With the integrated power bank you can recharge your smartphone.Magnet…

  • Item no.: 1575759
  • Manufacturer no.: BT-1575759
  • EAN: 4016139293462

Prepared for any situation.3 in 1-functionCamping lamp: the lamp is extendable and acts as a camping lamp.Torch: the light is not pulled out, it can be used as a torch.Power bank: With the integrated power bank you can recharge your smartphone.Magnet…

  • Input voltage/current 5 V/DC (via micro USB type B), max. 1 A
  • Output voltage/current 5 V/C (via USB type A), 2A max.
  • Lichquelle: 1 x 1 W LED (cold-white), 7000 - 8000 K/1 x 0.5 W LED (flashing red)
  • Battery type: 3 x 18650 Li-ion
  • Battery capacity: 6000 mA.
Illumination range 10 m
Colour Black/orange
Weight 243 g
Technology Lithium
Height 54 mm
Length 51 mm
Width 110 mm
Bulb type LED (monochrome)
Power supply (LOV) via USB
Light duration (max.) 8 h
Luminous flux 80 lm
LEDs 2 pc(s)
Waterproof Yes
Product type Camping lantern

Technical data

  • Input voltage/current 5 V/DC (via micro USB type B), max. 1 A
  • Output voltage/current 5 V/C (via USB type A), 2A max.
  • Lichquelle: 1 x 1 W LED (cold-white), 7000 - 8000 K/1 x 0.5 W LED (flashing red)
  • Battery type: 3 x 18650 Li-ion
  • Battery capacity: 6000 mA.
Illumination range 10 m
Colour Black/orange
Weight 243 g
Technology Lithium
Height 54 mm
Length 51 mm
Width 110 mm
Bulb type LED (monochrome)
Power supply (LOV) via USB
Light duration (max.) 8 h

Frequently bought together

Similar products

See and discover other items from category Camping, Outdoor & Scuba Lamps