Basetech BTL-4B NiMH, NiCd AA , AAA Charger for cylindrical cells

  • Item no.: 1997933
  • Manufacturer no.: BTL-4B
  • EAN: 4053199938483

The BTL-4B is ideal for home and on the move!In addition to numerous safety mechanisms for safe and gentle charging, the charger can be operated at almost any USB output. Thus you also have the possibility to use the charger in the vehicle or, for ex…

  • Item no.: 1997933
  • Manufacturer no.: BTL-4B
  • EAN: 4053199938483

The BTL-4B is ideal for home and on the move!In addition to numerous safety mechanisms for safe and gentle charging, the charger can be operated at almost any USB output. Thus you also have the possibility to use the charger in the vehicle or, for ex…

Matching rechargeable battery NiMH , NiCd
Suitable for battery size AA , AAA
Charging slots 4
AAA 4
AA 4
Operating voltage 5 V via USB
Max. charging current per slot 300 mA
Charging current (AAA) 300 mA
Charging current (AA) 300 mA
Features Battery voltage based auto switch-off , Individual slot monitoring , Faulty battery detection , Timer settings
Charging time for AAs 575 min
Width 71 mm
Height 28 mm
Depth 88 mm
Weight 60 g
Product type Charger for cylindrical cells

Technical data

Matching rechargeable battery NiMH , NiCd
Suitable for battery size AA , AAA
Charging slots 4
AAA 4
AA 4
Operating voltage 5 V via USB
Max. charging current per slot 300 mA
Charging current (AAA) 300 mA
Charging current (AA) 300 mA
Features Battery voltage based auto switch-off , Individual slot monitoring , Faulty battery detection , Timer settings

Frequently bought together

Similar products

See and discover other items from category Universal Battery Chargers