Basetech IP67 1806734 ESD, Electrical contractors, Cordless tools Tool box (empty)

  • Item no.: 1806734
  • Manufacturer no.: 1806734
  • EAN: 4053199581139

The solution for storage and transport of fragile electronics, models, measurement technology, tools, cables, computers, music accessories and various tools. The removable foam insert with grid lines can be individually to the case content is to be a…

  • Item no.: 1806734
  • Manufacturer no.: 1806734
  • EAN: 4053199581139

The solution for storage and transport of fragile electronics, models, measurement technology, tools, cables, computers, music accessories and various tools. The removable foam insert with grid lines can be individually to the case content is to be a…

  • 4.5 kg
Dim (W x H x D) 430 x 720 x 180 mm
Features Foam padding
Range of use ESD , Electrical contractors , Cordless tools
Max. load capacity 30 kg
Material Polypropylene , Carbon steel
Inside width 647 mm
Inside height 350 mm
Internal depth 120 mm
Height 720 mm
Width 430 mm
Depth 180 mm
Weight 4.5 kg
Product type Tool box (empty)

Technical data

  • 4.5 kg
Dim (W x H x D) 430 x 720 x 180 mm
Features Foam padding
Range of use ESD , Electrical contractors , Cordless tools
Max. load capacity 30 kg
Material Polypropylene , Carbon steel
Inside width 647 mm
Inside height 350 mm
Internal depth 120 mm
Height 720 mm
Width 430 mm

Frequently bought together

Similar products

See and discover other items from category Tool Cases