Basetech KUC-2400 KUC-2400 USB charger Car Max. output current 2400 mA 1 x USB
This text is machine translated.
Universal car power adapter with USB connection. The connection of the power supply is provided via the available cigarette lighter socket in the car. Ideal for common smartphones and devices with USB-supply.
- Warranty: 24 months
- Manufacturer: Basetech
This text is machine translated.
Universal car power adapter with USB connection. The connection of the power supply is provided via the available cigarette lighter socket in the car. Ideal for common smartphones and devices with USB-supply.
- Warranty: 24 months
- Manufacturer: Basetech
USB car charger adapter KUC-2400
This text is machine translated.
Universal car power adapter with USB connection. The connection of the power supply is provided via the available cigarette lighter socket in the car. Ideal for common smartphones and devices with USB-supply.
Highlights & Details
- USB-output 5 V/DC 2400 mA
- Suitable for charging MP3-players
- Ideal when travelling (independent of laptop and PC)
- LED function display
- Input voltage: 12 V
Facts
- White LED function display
- Input voltage: 12 V
- Number of USB charging connectors: 1
- Charging current: max. 2400 mA
- Output voltage 5 V
- Colour: Black
- Warranty: 24 months
- Manufacturer: Basetech
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Chargers