Batavia Maxx Pack Collection 7062518 Tool battery 18 V 4000 mAh Li-ion
The MaxxPack Collection combines a battery with a variety of high-quality tools. Whether drilling, sawing, grinding or simply using a lamp, you only need one battery!Even outdoors, the battery can be used for the garden tools of Batavia.Instead of us…
- Warranty: 24 months
- Manufacturer: Batavia
The MaxxPack Collection combines a battery with a variety of high-quality tools. Whether drilling, sawing, grinding or simply using a lamp, you only need one battery!Even outdoors, the battery can be used for the garden tools of Batavia.Instead of us…
- Warranty: 24 months
- Manufacturer: Batavia
Technical data
Type | Maxx Pack Collection |
---|---|
Voltage | 18 V |
Capacity | 4000 mAh |
Technology | Li-ion |
Rechargeable | Yes |
Size | Special-purpose rechargeable |
Height | 80 mm |
Width | 120 mm |
Length | 70 mm |
Weight | 610 g |
Dim | (L x W x H) 70 x 120 x 80 mm |
---|---|
Product type | Tool battery |
MaxxPack tool battery
The MaxxPack Collection combines a battery with a variety of high-quality tools. Whether drilling, sawing, grinding or simply using a lamp, you only need one battery!
Even outdoors, the battery can be used for the garden tools of Batavia.
Instead of using a rechargeable battery for each individual device, you use it all
Simply one battery for all devices.
The MaxxPack Collection is still being developed and is being supplemented with additional tools.
This text is machine translated.
Highlights & Details
- Easy to use
- Reliable and durable
- Fits more than 30 Batavia machines
Delivery
- Rechargeable battery
- User manual.
- Warranty: 24 months
- Manufacturer: Batavia
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Power Tool Batteries