Technical data
Working width | 25.4 cm |
---|---|
Material (bristles) | Nylon , Metal |
Width | 12.3 cm |
Height | 12.3 cm |
Length | 25.4 mm |
(Ø) | 12.6 cm |
Dim | (Ø x H) 12.6 cm x 12.3 cm |
Weight | 930 g |
Product type | Cylinder brush |
Batavia MAXXBRUSH roller brush
Highlights & Details
- Unique nylon/metal mixture for optimum work results and a long time Lifetime
- Suitable for intensive cleaning of all surfaces such as terraces, due to and driveways, no rough damage to the surfaces is suitable
- This text is machine translated.
Facts
- Number of rings: 14
- Material (brush plate set): TPR silicon carbide.
- Warranty: 24 months
- Manufacturer: Batavia
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Brooms