Batavia Maxxpack 18V 1.65 A charger 7063630

  • Item no.: 2226680
  • Manufacturer no.: 7063630
  • EAN: 4050255043334

Instead of using a rechargeable battery for each individual device, you simply use a rechargeable battery for all devices.

This text is machine translated.

  • Item no.: 2226680
  • Manufacturer no.: 7063630
  • EAN: 4050255043334

Instead of using a rechargeable battery for each individual device, you simply use a rechargeable battery for all devices.

This text is machine translated.

Length 88 mm
Width 134 mm
Matching rechargeable battery Li-ion
Charging current (max.) 1650 mA
Operating voltage 18 V
Charging slots 1
Operating voltage 230 V / AC
Weight 350 g
Product type Mains-powered USB charger

Technical data

Length 88 mm
Width 134 mm
Matching rechargeable battery Li-ion
Charging current (max.) 1650 mA
Operating voltage 18 V
Charging slots 1
Operating voltage 230 V / AC
Weight 350 g
Product type Mains-powered USB charger

Frequently bought together

Similar products

See and discover other items from category Tool Chargers