Batavia Terminal charger MaxxPack 7063554

  • Item no.: 2146316
  • Manufacturer no.: 7063554
  • EAN: 4050255042146

The Maxx Pack charger is a quick charger for the Batavia MaxxPack rechargeable batteries. The MaxxPack Collection combines a battery with a variety of high-quality tools. Whether you need drilling, sawing, grinding or just a lamp, you only need one b…

  • Item no.: 2146316
  • Manufacturer no.: 7063554
  • EAN: 4050255042146

The Maxx Pack charger is a quick charger for the Batavia MaxxPack rechargeable batteries. The MaxxPack Collection combines a battery with a variety of high-quality tools. Whether you need drilling, sawing, grinding or just a lamp, you only need one b…

  • Dim. 171x75x145mm WxHxD
  • Cable length 1.8 m
Matching rechargeable battery Li-ion
Features w/o battery
Charging current (max.) 4000 mA
Operating voltage 18 V
Charging slots 1
Operating voltage 230 V / AC
Weight 700 g
Product type Battery pack charger

Technical data

  • Dim. 171x75x145mm WxHxD
  • Cable length 1.8 m
Matching rechargeable battery Li-ion
Features w/o battery
Charging current (max.) 4000 mA
Operating voltage 18 V
Charging slots 1
Operating voltage 230 V / AC
Weight 700 g
Product type Battery pack charger

Frequently bought together

Similar products

See and discover other items from category Tool Chargers