Battery monitor Component H-Tronic 12 Vdc

  • Item no.: 191123
  • Manufacturer no.: 191123
  • EAN: 4260003172937

The lead acid battery activator is simply connected to poles of a 12 V lead acid battery and prevents the formation of crystallised sulphate deposits on the lead plates. These deposits occur especially on lead-acid batteries that are stored for longe…

  • Can be used for rechargeable batteries from 5Ah to 200Ah
Operating voltage
~ 10 V/DC (12 - 15 V/DC)
Version Component
Height 28 mm
Length 52 mm
Width 34 mm
Output voltage (min.) 12 V DC
Product type Battery monitor

Technical data

  • Can be used for rechargeable batteries from 5Ah to 200Ah
Operating voltage
~ 10 V/DC (12 - 15 V/DC)
Version Component
Height 28 mm
Length 52 mm
Width 34 mm
Output voltage (min.) 12 V DC
Product type Battery monitor

Frequently bought together

Similar products

See and discover other items from category Battery Monitor Assembly Kits