beafon AL560 Outdoor mobile phone Black, Red
AL 560-Active Line!Robust in every situation, because that was developed this model. A reliable companion for all your leisure activities. Whether you are hiking, during sports or at work the model AL560 lets you won't even in difficult environments.…
- Warranty: 24 months
- Manufacturer: beafon
AL 560-Active Line!Robust in every situation, because that was developed this model. A reliable companion for all your leisure activities. Whether you are hiking, during sports or at work the model AL560 lets you won't even in difficult environments.…
- Warranty: 24 months
- Manufacturer: beafon
Technical data
Screen size diagonal (inches) | 2.4 inch |
---|---|
Built-in camera | Yes |
Resolution of built-in camera | 1.3 MP |
Memory card slots | microSD card (up to 16 GB) |
Bluetooth | Yes |
Bluetooth | 3.0 |
Wi-Fi | No |
Max. talk time | 7 h |
Standby max. | 280 h |
Dim | (L x W) 129 mm x 57 mm |
Colour | Black , Red |
---|---|
Weight | 123 g |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
Rechargeable battery technology | Li-ion |
Display (cm) | 6.1 cm |
Length | 129 mm |
Width | 57 mm |
Display resolution | 320 x 240 p |
DLNA | No |
Built-in GPS | No |
Display resolution mode | QVGA |
Emergency call button | No |
Hybrid SIM slot | No |
Features | Charging station |
GSM standard | GSM/2G |
NFC (Near field communication) | No |
Battery capacity | 1450 mAh |
Operating system (Version) | by manufacturer |
Connections | microSD card , Micro USB |
Product type | Outdoor mobile phone |
Documents & Downloads
Bea-fon AL 560 black/red outdoor mobile phone
AL 560-Active Line!
Robust in every situation, because that was developed this model. A reliable companion for all your leisure activities. Whether you are hiking, during sports or at work the model AL560 lets you won't even in difficult environments. Due to its protection class IP68, this model is against the ingress of water, dust or even against small drops well equipped. But it is also the design that this outdoor telephone in the two colors black/silver and black-red something very special. By means of the very large 2.4" TFT color display you have all functions always at hand. But it is also the special device surface the this model its grip. For more generous features like a camera, an illuminated keyboard, Bluetooth, Alarm Clock, Radio, Micro SD card slot up to 16 GB will inspire you.
This text is machine translated.
Highlights & Details
- IP68 water and dust proof
- High contrast, 2.4" large TFT color display
- Telephone book for up to 200 contacts
Delivery
- Beafon AL560
- Rechargeable battery
- Battery charger
- USB cable
- User manual
- Warranty: 24 months
- Manufacturer: beafon
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Mobile Phones