beafon C160 Mobile phone Black
Clear design. Clear decision. The handy dual SIM mobile phone C160 is another model variant from the Bea-fon Classic Line with the Bea-fon strengthens its product range. The attractive mobile phone allows you to use two SIM cards at the same time. In…
- Warranty: 24 months
- Manufacturer: beafon
Clear design. Clear decision. The handy dual SIM mobile phone C160 is another model variant from the Bea-fon Classic Line with the Bea-fon strengthens its product range. The attractive mobile phone allows you to use two SIM cards at the same time. In…
- Warranty: 24 months
- Manufacturer: beafon
Technical data
Model | C160 |
---|---|
Screen size diagonal (cm) | 6.09 cm |
Screen size diagonal (inches) | 2.4 inch |
Built-in camera | Yes |
Resolution of built-in camera | 1.3 MP |
Memory card slots | microSD card (up to 16 GB) |
Bluetooth | Yes |
Bluetooth | 2.1 |
Max. talk time | 5 h |
Standby max. | 200 h |
Dim | (W x H x D) 51 x 128 x 8.8 mm |
---|---|
Colour | Black |
Weight | 66 g |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
Contract | None |
Rechargeable battery technology | Li-ion |
Display (cm) | 6.1 cm |
Depth | 8.8 mm |
Height | 128 mm |
Width | 51 mm |
Display resolution | 240 x 320 p |
DLNA | No |
Front camera resolution | 1.3 MP |
Built-in GPS | No |
Hybrid SIM slot | No |
SIM card type | Dual SIM |
GSM standard | GSM/2G |
NFC (Near field communication) | No |
Battery capacity | 900 mAh |
Operating system (Version) | by manufacturer |
Connections | Micro USB 2.0 , Headphone jack (3.5 mm) |
Product type | Mobile phone |
Beafon C160 black
Clear design. Clear decision. The handy dual SIM mobile phone C160 is another model variant from the Bea-fon Classic Line with the Bea-fon strengthens its product range. The attractive mobile phone allows you to use two SIM cards at the same time. In addition to a hands-free function and an integrated camera, other user-friendly comfort functions are available to the user. The clear design, packed in a high-quality
Outer casing, makes the C160 a noble companion for everyone.
This text is machine translated.
Highlights & Details
- High-contrast color display
- Telephone directory for up to 300 contacts
- DUAL SIM
- Bluetooth
Delivery
- Beafon C160
- Rechargeable battery
- Battery charger
- USB cable
- User manual
- Warranty: 24 months
- Manufacturer: beafon
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Mobile Phones