beafon C350 Mobile phone Silver

  • Item no.: 1697924
  • Manufacturer no.: C350_EU001S
  • EAN: 9120042772305

C350-clear design. Clear decision.With the model C350, we have now the suitable counterpart to the already been presented flaps variants C400. Despite its large XXL 2.8" TFT color display (7,112 cm) was used for this model especially value on design …

  • Warranty: 24 months
  • Manufacturer: beafon
  • Item no.: 1697924
  • Manufacturer no.: C350_EU001S
  • EAN: 9120042772305

C350-clear design. Clear decision.With the model C350, we have now the suitable counterpart to the already been presented flaps variants C400. Despite its large XXL 2.8" TFT color display (7,112 cm) was used for this model especially value on design …

  • Warranty: 24 months
  • Manufacturer: beafon
Model C350
Screen size diagonal (cm) 7.1 cm
Screen size diagonal (inches) 2.8 inch
Built-in camera Yes (built-in)
Resolution of built-in camera 2 MP
Memory card slots microSD card (up to 16 GB)
Bluetooth Yes
Wi-Fi No
Max. talk time 410 min
Standby max. 120 h
Colour Silver
Weight 83 g
GSM frequency 800 MHz , 900 MHz , 1800 MHz , 1900 MHz
Contract None
Rechargeable battery technology Li-ion
Display (cm) 7.1 cm
Depth 8.75 mm
Height 134 mm
Width 57 mm
Display resolution 240 x 320 p
DLNA No
Built-in Glonass No
Hybrid SIM slot
No
Interfaces microSD , Micro USB , Headphone jack (3.5 mm)
SIM card type
Dual SIM
GSM standard GSM/2G
NFC (Near field communication) No
Battery capacity 950 mAh
SIM card type Mini SIM
Product type Mobile phone

Technical data

Model C350
Screen size diagonal (cm) 7.1 cm
Screen size diagonal (inches) 2.8 inch
Built-in camera Yes (built-in)
Resolution of built-in camera 2 MP
Memory card slots microSD card (up to 16 GB)
Bluetooth Yes
Wi-Fi No
Max. talk time 410 min
Standby max. 120 h

Frequently bought together

Similar products

See and discover other items from category Mobile Phones