beafon M6 Smartphone 32 GB 6.26 inch (15.9 cm) Single SIM Android™ 9.0 13 MP Blue

  • Item no.: 2206494
  • Manufacturer no.: M6_EU001BL
  • EAN: 9120042772916

With model M6 Bea-fon is aimed at all users, who attach importance to a full-surface display 6.26 inches (15.9 cm) but still do not want to miss all the functions of an easy to use user interface (dual mode) changeable from Android to Bea-fon. Thus y…

  • Warranty: 24 months
  • Manufacturer: beafon
  • Item no.: 2206494
  • Manufacturer no.: M6_EU001BL
  • EAN: 9120042772916

With model M6 Bea-fon is aimed at all users, who attach importance to a full-surface display 6.26 inches (15.9 cm) but still do not want to miss all the functions of an easy to use user interface (dual mode) changeable from Android to Bea-fon. Thus y…

  • Warranty: 24 months
  • Manufacturer: beafon
Operating system (Version) Android™ 9.0
CPU type Quad Core
Processor cores (No.) 4 x
CPU speed 2 GHz
Display (cm) 15.9 cm
Screen size diagonal (inches) 6.26 inch
Display resolution 720 x 1520 p
Resolution of built-in camera 13 MP
Front camera resolution 8 MP
Memory capacity 32 GB
Memory card slots microSD card (up to 128 GB)
RAM
2 GB
SIM card type Micro SIM
Bluetooth Yes
Bluetooth 4.0
GSM standard GSM/2G
Data transfer WiFi , UMTS , LTE
Features Fingerprint scanner , Panic button
Colour Blue
Built-in Glonass No
Built-in GPS Yes
NFC (Near field communication) No
Wi-Fi Yes
SAR value 0.144 W/kg
Max. talk time 16 h
Standby max. 220 h
Rechargeable 3600 mAh
Width 77.34 mm
Height 158.4 mm
Depth 8.5 mm
Weight 193 g
Rechargeable battery technology Li-ion
Type M6
SIM card type
Single SIM
Battery capacity 3600 mAh
Product type Smartphone

Technical data

Operating system (Version) Android™ 9.0
CPU type Quad Core
Processor cores (No.) 4 x
CPU speed 2 GHz
Display (cm) 15.9 cm
Screen size diagonal (inches) 6.26 inch
Display resolution 720 x 1520 p
Resolution of built-in camera 13 MP
Front camera resolution 8 MP
Memory capacity 32 GB

Frequently bought together

Similar products

See and discover other items from category Smartphones