beafon M6s Big button smartphone 32 GB 15.9 cm (6.26 inch) BlackAndroid™ 10;Dual SIM
M6s – the next generation!With model M6s Bea-fon is aimed at all users, who attach importance to a large full-surface 6.26 inch (15.9 cm) display, but nevertheless do not want to miss all the functions of an easy to use user interface. Through a ch…
M6s – the next generation!With model M6s Bea-fon is aimed at all users, who attach importance to a large full-surface 6.26 inch (15.9 cm) display, but nevertheless do not want to miss all the functions of an easy to use user interface. Through a ch…
beafon M6s Senior Smartphone
M6s – the next generation!
With model M6s Bea-fon is aimed at all users, who attach importance to a large full-surface 6.26 inch (15.9 cm) display, but nevertheless do not want to miss all the functions of an easy to use user interface. Through a changeable user interface from Android Standard to Bea-fon easy to use user interface, you can adapt all operating and tile sizes to your personal needs.
An SOS emergency call function (freely programmable) with the possibility of a switchable location recognition (GPS) or an SOS safety zone (GPS) provides for your safety. A special device surface for especially good grip offers you especially much comfort and safety in all your device applications in everyday life.
A remote maintenance app pre-installed on your smartphone enables your family or friends to access your smartphone M6s directly after your personal release in order to make basic settings or input corrections. With a pre-installed Bea-fon SmartHome app, you can easily access a secure and easy-to-use SmartHome user interface for all beafon SmartHome security cameras.
This text is machine translated.
Highlights & Details
- 15.9 cm (6.26 inch) display, 1520 x 720 Pixel
- Quad Core CPU (4 x 1.8 GHz)
- 32 GB internal memory (microSD card (up to 128 GB))
- Android™ 10
Facts
- Android 10
- Status LED
- capacitive 6.26 inches (15.9 cm) multi-touch display
- Camera 13 MP + 8 MP wide angle
- front camera 8 MP
- SOS emergency call function with location recognition
- SOS security zone with location recognition
- Two user interfaces to choose from: beafon / Android
- WhatsApp and Corona app pre-installed
- Photo contacts
- Fingerprint
- Infrared interface
- FM radio Micro SD card-slot
Delivery
- SmartPhone
- Loading adapter
- USB cable
- Headset
- SIM/Micro SD card slot opener
- Display screen protector
- User manual
Comments
Customer reviews
Similar products
See and discover other items from category Smartphones
- iPhone 12
- Xiaomi mobile phone
- Doro smartphone
- iPhone 14 Pro
- iPhone 15 Pro Max
- Samsung smartphone
- iPhone 5G
- Android smartphone
- iPhone 14 Pro Max
- Waterproof smartphones
- iPhone 14 Plus
- Big button smartphone
- iPhone 15 Plus
- Dual SIM smartphone
- 5.5" smartphone
- Outdoor smartphone
- iPhone (128GB)
- Google Pixel 2
- Gigaset smartphone
- iPhone 15
- IPhone 13
- Samsung Galaxy S23
- CAT mobile phones
- iPhone SE
- iPhone 15 Pro
- iPhone 14
- Motorola smartphone
- Samsung Galaxy S23 Ultra
- iPhone (64GB)
- Apple iPhones
- Samsung Galaxy S22
- 4" smartphone