Technical data
Operating system (Version) | by manufacturer |
---|---|
Screen size diagonal (inches) | 2.4 inch |
Built-in camera | Yes |
Bluetooth | Yes |
Bluetooth | 3.0 |
Wi-Fi | No |
Max. talk time | 340 min |
Standby max. | 220 h |
Dim | (L x W) 129 mm x 55 mm |
Colour | Black |
Weight | 83 g |
---|---|
Connections | Headphones (3.5 mm jack) |
GSM frequency | 900 MHz , 1800 MHz |
Rechargeable battery technology | Li-ion |
Display (cm) | 6.1 cm |
Length | 129 mm |
Width | 55 mm |
Display resolution | 320 x 240 p |
DLNA | No |
Built-in GPS | No |
Display resolution mode | QVGA |
Emergency call button | Yes |
Hybrid SIM slot | No |
Features | Charging station |
GSM standard | GSM/2G |
NFC (Near field communication) | No |
Battery capacity | 800 mAh |
Product type | Big button mobile phone |
Documents & Downloads
Beafon SL 360 senior mobile phone
Highlights & Details
- SOS emergency key
- High-contrast color display TFT 2.4 inch
- Telephone book for up to 200 contacts
- Extra loud ringtone
- This text is machine translated.
Delivery
- Beafon SL 360
- Rechargeable battery
- Battery charger
- Charging dock
- User manual
- Warranty: 24 months
- Manufacturer: beafon
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Big Button Mobile Phones