BeagleBoard PCB design board Beagle Bone Blue

  • Item no.: 1583384
  • Manufacturer no.: Beagle Bone Blue
  • EAN: 4016139312194

What is the BeagleBone ® Blue...?BeagleBone® Blue is the affordable and complete robotic controller and with its amble equipment very versatile.The popular BeagleBone® Open Hardware Computer Is Linux-enabled and completely open source.With its real-t…

  • Item no.: 1583384
  • Manufacturer no.: Beagle Bone Blue
  • EAN: 4016139312194

What is the BeagleBone ® Blue...?BeagleBone® Blue is the affordable and complete robotic controller and with its amble equipment very versatile.The popular BeagleBone® Open Hardware Computer Is Linux-enabled and completely open source.With its real-t…

  • Sensors: 9 axis IMU, Barometer.
RAM
512 MB
Length 18.42 cm
Width 11.43 cm
Height 4.45 cm
Product type PCB design board
MC layout 32-bit
Technology ARM Cortex-A8
Tool type Development starter kit
Control LEDs Yes
Flash memory 4 GB
CPU The 335 x 1 GHz ARM® Cortex-A8
RAM type DDR3 RAM
Operating voltage 9 - 18 V DC

Technical data

  • Sensors: 9 axis IMU, Barometer.
RAM
512 MB
Length 18.42 cm
Width 11.43 cm
Height 4.45 cm
Product type PCB design board
MC layout 32-bit
Technology ARM Cortex-A8
Tool type Development starter kit
Control LEDs Yes
Flash memory 4 GB

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)