BeagleBoard Robot BB-Blue-Set

  • Item no.: 1662797
  • Manufacturer no.: BB-Blue-Set
  • EAN: 4053199527250

What is the BeagleBone ® Blue...? BeagleBone® Blue is the affordable and complete robotic controller and with its amble equipment very versatile. The popular BeagleBone® Open Hardware Computer Is Linux-enabled and completely open source. With its rea…

  • Item no.: 1662797
  • Manufacturer no.: BB-Blue-Set
  • EAN: 4053199527250

What is the BeagleBone ® Blue...? BeagleBone® Blue is the affordable and complete robotic controller and with its amble equipment very versatile. The popular BeagleBone® Open Hardware Computer Is Linux-enabled and completely open source. With its rea…

RAM
512 MB
Length 18.42 cm
Width 11.43 cm
Height 4.45 cm
Product type Robot
MC layout 32-bit
Technology ARM Cortex-A8
Tool type Development starter kit
Flash memory 4 GB
CPU The 335 x 1 GHZ ARM Cortex A8

Technical data

RAM
512 MB
Length 18.42 cm
Width 11.43 cm
Height 4.45 cm
Product type Robot
MC layout 32-bit
Technology ARM Cortex-A8
Tool type Development starter kit
Flash memory 4 GB
CPU The 335 x 1 GHZ ARM Cortex A8

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)