BEAGLECORE Starter Kit BCS 1 Starter Kit

  • Item no.: 1421470
  • Manufacturer no.: 20.1300.1863
  • EAN: 4016139091952

The BeagleCore™ Starter-Kit consists of the BeagleCore™ module as well as a special baseboard with the BeagleCore™ module readily soldered. When it comes to dimensions and functions the Beagle Core ™ baseboard corresponds to the BeagleBone Black. We …

  • Item no.: 1421470
  • Manufacturer no.: 20.1300.1863
  • EAN: 4016139091952

The BeagleCore™ Starter-Kit consists of the BeagleCore™ module as well as a special baseboard with the BeagleCore™ module readily soldered. When it comes to dimensions and functions the Beagle Core ™ baseboard corresponds to the BeagleBone Black. We …

  • Temperature range: 0 – 60 ºC
Processor Cortex™-A8 1GHz
RAM
512 MB
Length 86.40 mm , 89.65 mm
Width 54.63 mm
Height 19 mm
Product type Starter kit
MC layout ARM Cortex-A8
Series TI Sitara AM335x
Technology ARM Cortex-A8
Tool type Starter kit
Control LEDs Yes (4x user)
Operating voltage 5 V DC
CPU ARM Cortex-A8
Graphics card HDMI
Interfaces USB2.0 , USB-OTG , LAN (10/100) , µSDcard , GPIO ( e.g. for UART, SPI; CAN; I²C)
Type BeagleCore BCS 1 Starter Kit
Flash memory 4 GB
RAM type DDR3L RAM
Video resolution 1440 x 900 p
Operating voltage 5 V

Technical data

  • Temperature range: 0 – 60 ºC
Processor Cortex™-A8 1GHz
RAM
512 MB
Length 86.40 mm , 89.65 mm
Width 54.63 mm
Height 19 mm
Product type Starter kit
MC layout ARM Cortex-A8
Series TI Sitara AM335x
Technology ARM Cortex-A8
Tool type Starter kit

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)