BEAMER-P150
This NewStar beamer mount pole, model BEAMER-P150, allows you to stretch the distance from the projector mount to the ceiling with 150 centimetres. Ideal with the use of high ceilings. This pole replaces the original pole which comes with the mount. …
- Warranty: 24 months
- Manufacturer: NewStar
This NewStar beamer mount pole, model BEAMER-P150, allows you to stretch the distance from the projector mount to the ceiling with 150 centimetres. Ideal with the use of high ceilings. This pole replaces the original pole which comes with the mount. …
- Warranty: 24 months
- Manufacturer: NewStar
Technical data
- Colour of product: Silver
- Maximum distance to ceiling: 20 cm
- Maximum weight (capacity): 15 kg
Compatible with (series) | NewStar BEAMER-C80 Series projector mount , Newstar BEAMER C200 Series projector mount |
---|---|
Colour | Silver |
Max. load capacity | 15 kg |
Weight | 3 kg |
Width | 6 cm |
Height | 6 cm |
Depth | 150 cm |
Dim | (W x H x D) 6 x 6 x 150 cm |
Product type | Wall rail |
Documents & Downloads
BEAMER-P150
This NewStar beamer mount pole, model BEAMER-P150, allows you to stretch the distance from the projector mount to the ceiling with 150 centimetres. Ideal with the use of high ceilings. This pole replaces the original pole which comes with the mount. The diameter is 6 cm. The extension tube is equipped with cable management. Hide your cables in the column to keep it nice and tidy. Different models and lengths poles available to suit following projector mounts: BEAMER-C80, BEAMER-C80WHITE and BEAMER-C200. All installation material is included with the product.
Highlights & Details
- Extension of your NewStar projector mount by 150 cm
- Warranty: 24 months
- Manufacturer: NewStar
Frequently bought together
Customer reviews
Similar products
See and discover other items from category TV & Monitor Wall Bracket Extensions