Technical data
Outside Ø | 3.90 mm |
---|---|
Colour | Black |
Content | Sold per metre |
Packaged | No |
Sold per metre | Yes |
Halogen-free | No |
Shielded | Yes |
Manufacturer part # | 11080911 |
Type | V0,42L/2,54P |
Product type | AV cable |
Documents & Downloads
Video coaxial cable
- Warranty: 24 months
- Manufacturer: Bedea
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)