Beer brewing kit Brewie B20+ Stainless steel

  • Item no.: 1763888
  • Manufacturer no.: 005
  • EAN: 5999567210050

Brewie 005 Beer brewing kit 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Brewie
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Colour Stainless steel
Volume 27 l
T 467 mm
Height 338 mm
Width 737 mm
Category Beer brewing kit
GHS statements/labelling Irritant (GHS07) (GHS-07-IRRITANT_SY_00)
Power
1800 W
Weight 35 kg
GHS / H Hazard Statements
H 319: Causes serious eye irritation. (H 319)
Hazard warning Attention
GHS Precautionary Statements
P 101: If medical advice is needed, have product container or label at hand. (P 101) , P 101: If medical advice is needed, have product container or label at hand. (P 101) , P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280) , P 264: Rinse … thoroughly after use. (P 264) , P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338) , P 337+313: If eye irritation persists: seek medical advice. (P 337+313)

Technical data

Colour Stainless steel
Volume 27 l
T 467 mm
Height 338 mm
Width 737 mm
Category Beer brewing kit
GHS statements/labelling Irritant (GHS07) (GHS-07-IRRITANT_SY_00)
Power
1800 W
Weight 35 kg
GHS / H Hazard Statements
H 319: Causes serious eye irritation. (H 319)

Documents & Downloads

See and discover other items from category Kitchenware (Misc.)