Beha Amprobe PM51A Handheld multimeter Digital CAT II 600 V, CAT III 300 V Display (counts): 4000

  • Item no.: 1372798
  • Manufacturer no.: 2727700
  • EAN: 0095969365291

The PM51A measuring device is a measuring device in your pocket. It is less than 19 mm wide and weighs less than 85 grams. The functionality includes ac and dc voltage up to 600 V, resistance up to 40 M#, capacity up to $300 F, frequency up to 1MHz, …

  • Item no.: 1372798
  • Manufacturer no.: 2727700
  • EAN: 0095969365291

The PM51A measuring device is a measuring device in your pocket. It is less than 19 mm wide and weighs less than 85 grams. The functionality includes ac and dc voltage up to 600 V, resistance up to 40 M#, capacity up to $300 F, frequency up to 1MHz, …

Voltage reading range DC (min.) 0.001 V
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 0.001 V
V AC reading range (max.) 600 V
Reading range - resistance 0.1 Ω - 40 MΩ MΩ
Reading range - capacity 0.1 nF - 3000 µF
Frequency reading range 5 Hz -1 MHz
DC resistance 10 MΩ
AC resistance 10 MΩ
Basic accuracy 2 %
Measurement type Average
Frequency range 50 - 500 Hz
Power supply (details) 3 V DC
Height 115 mm
Width 53 mm
Length 10 mm
Weight 78 g
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT II 600 V , CAT III 300 V
Voltage metering AC/DC
Type PM51A
Display Digital
Display (counts) 4000
Product type Handheld multimeter

Technical data

Voltage reading range DC (min.) 0.001 V
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 0.001 V
V AC reading range (max.) 600 V
Reading range - resistance 0.1 Ω - 40 MΩ MΩ
Reading range - capacity 0.1 nF - 3000 µF
Frequency reading range 5 Hz -1 MHz
DC resistance 10 MΩ
AC resistance 10 MΩ
Basic accuracy 2 %

Frequently bought together

Similar products

See and discover other items from category Multimeters